RLR05C9103GRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.63570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.137.68260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.68272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.18922
Datasheet
910 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9103GRRE5

DigiKey Part Number
541-RLR05C9103GRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C9103GRRE5
Description
RES 910K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
910 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C9103FRB14Vishay Dale0541-RLR05C9103FRB14-NDkr.142.65000Parametric Equivalent
RLR05C9103FRR36Vishay Dale0541-RLR05C9103FRR36TR-NDkr.142.65000Parametric Equivalent
RLR05C9103FRRE6Vishay Dale0541-RLR05C9103FRRE6TR-NDkr.142.65000Parametric Equivalent
RLR05C9103GRB14Vishay Dale0RLR05C9103GRB14-NDkr.116.63570Parametric Equivalent
RLR05C9103GRBSLVishay Dale0RLR05C9103GRBSL-NDkr.137.68260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.69.27934kr.34,639.67
Manufacturers Standard Package
Unit Price without VAT:kr.69.27934
Unit Price with VAT:kr.86.59918