Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C9102GSRSL19 | |
|---|---|
DigiKey Part Number | 541-RLR05C9102GSRSL19-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C9102GSRSL19 |
Description | RES 91K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C9102FSB14 | Vishay Dale | 0 | 541-RLR05C9102FSB14-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C9102GSB14 | Vishay Dale | 0 | RLR05C9102GSB14-ND | kr.29.01440 | Parametric Equivalent |
| RLR05C9102GSB1419 | Vishay Dale | 0 | 541-RLR05C9102GSB1419-ND | kr.34.36530 | Parametric Equivalent |
| RLR05C9102GSBSL | Vishay Dale | 0 | RLR05C9102GSBSL-ND | kr.34.07560 | Parametric Equivalent |
| RLR05C9102GSBSL19 | Vishay Dale | 0 | 541-RLR05C9102GSBSL19TR-ND | kr.40.57850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.89736 | kr.8,448.68 |
| Unit Price without VAT: | kr.16.89736 |
|---|---|
| Unit Price with VAT: | kr.21.12170 |


