RLR05C9093FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.126.98260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.131.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.149.74190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.155.44730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.40425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.75310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.09918
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.87493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.03461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.84225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.40425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.84225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.82182
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.03914
Datasheet
909 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9093FRRE7

DigiKey Part Number
541-RLR05C9093FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C9093FRRE7
Description
RES 909K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
909 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C9093FRB14Vishay Dale0RLR05C9093FRB14-NDkr.126.98260Parametric Equivalent
RLR05C9093FRB1419Vishay Dale0541-RLR05C9093FRB1419-NDkr.131.83210Parametric Equivalent
RLR05C9093FRBSLVishay Dale0RLR05C9093FRBSL-NDkr.149.74190Parametric Equivalent
RLR05C9093FRBSL19Vishay Dale0541-RLR05C9093FRBSL19TR-NDkr.155.44730Parametric Equivalent
RLR05C9093FRR36Vishay Dale0541-RLR05C9093FRR36TR-NDkr.71.40425Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.71.40425kr.107,106.38
Manufacturers Standard Package
Unit Price without VAT:kr.71.40425
Unit Price with VAT:kr.89.25531