RLR05C8R45FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.114.74580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.48010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.87072
Datasheet
8.45 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8R45FSB14

DigiKey Part Number
RLR05C8R45FSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C8R45FSB14
Description
RES 8.45 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.45 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C8R45FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8R45FRB14Vishay Dale0RLR05C8R45FRB14-NDkr.114.74580Direct
RLR05C8R45FSBSLVishay Dale0RLR05C8R45FSBSL-NDkr.135.48010Parametric Equivalent
RLR05C8R45FSRSLVishay Dale0RLR05C8R45FSRSL-NDkr.60.87072Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.114.74580kr.11,474.58
Manufacturers Standard Package
Unit Price without VAT:kr.114.74580
Unit Price with VAT:kr.143.43225