RLR05C8872FSRE519 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.98150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.73590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.59200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.03821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.63257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.28550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.19651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.86386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.15081
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.79709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.12093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.52580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.35880
Datasheet
88.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8872FSRE519

DigiKey Part Number
541-RLR05C8872FSRE519TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8872FSRE519
Description
RES 88.7K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8872FSB14Vishay Dale0RLR05C8872FSB14-NDkr.3.98150Parametric Equivalent
RLR05C8872FSBSLVishay Dale0RLR05C8872FSBSL-NDkr.4.73590Parametric Equivalent
RLR05C8872FSBSL19Vishay Dale0541-RLR05C8872FSBSL19-NDkr.5.59200Parametric Equivalent
RLR05C8872FSR36Vishay Dale0541-RLR05C8872FSR36TR-NDkr.1.03821Parametric Equivalent
RLR05C8872FSR3619Vishay Dale0541-RLR05C8872FSR3619TR-NDkr.1.63257Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.87402kr.7,437.01
Manufacturers Standard Package
Unit Price without VAT:kr.14.87402
Unit Price with VAT:kr.18.59253