RLR05C7R87FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.97590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.54280
Datasheet
7.87 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C7R87FSB14

DigiKey Part Number
RLR05C7R87FSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C7R87FSB14
Description
RES 7.87 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.87 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C7R87FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C7R87FSBSLVishay Dale0RLR05C7R87FSBSL-NDkr.136.97590Parametric Equivalent
RLR05C7R87FSRSLVishay Dale0RLR05C7R87FSRSL-NDkr.61.54280Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.116.01270kr.11,601.27
Manufacturers Standard Package
Unit Price without VAT:kr.116.01270
Unit Price with VAT:kr.145.01588