RLR05C7872FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.85570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.54560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.44770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.52000
Datasheet
Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C7872FSB14

DigiKey Part Number
RLR05C7872FSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C7872FSB14
Description
RES 78.7K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C7872FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.85570kr.2,285.57
Manufacturers Standard Package
Unit Price without VAT:kr.22.85570
Unit Price with VAT:kr.28.56963