RLR05C73R2FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.98150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.73590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.28550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.19651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.12093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.52580
Datasheet
73.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C73R2FRRE7

DigiKey Part Number
541-RLR05C73R2FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C73R2FRRE7
Description
RES 73.2 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C73R2FRB14Vishay Dale0RLR05C73R2FRB14-NDkr.3.98150Parametric Equivalent
RLR05C73R2FRBSLVishay Dale0RLR05C73R2FRBSL-NDkr.4.73590Parametric Equivalent
RLR05C73R2FRRE5Vishay Dale0541-RLR05C73R2FRRE5TR-NDkr.1.28550Parametric Equivalent
RLR05C73R2FRRE6Vishay Dale0541-RLR05C73R2FRRE6TR-NDkr.1.19651Parametric Equivalent
RLR05C73R2FRRE8Vishay Dale0541-RLR05C73R2FRRE8TR-NDkr.1.12093Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.58465kr.12,876.98
Manufacturers Standard Package
Unit Price without VAT:kr.8.58465
Unit Price with VAT:kr.10.73081