RLR05C6R98FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.74580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.48010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.39417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.96393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.67825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.87072
Datasheet
6.98 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6R98FSRE5

DigiKey Part Number
541-RLR05C6R98FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C6R98FSRE5
Description
RES 6.98 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C6R98FSB14Vishay Dale0RLR05C6R98FSB14-NDkr.114.74580Parametric Equivalent
RLR05C6R98FSBSLVishay Dale0RLR05C6R98FSBSL-NDkr.135.48010Parametric Equivalent
RLR05C6R98FSRE6Vishay Dale0541-RLR05C6R98FSRE6TR-NDkr.48.39417Parametric Equivalent
RLR05C6R98FSRE7Vishay Dale0541-RLR05C6R98FSRE7TR-NDkr.46.96393Parametric Equivalent
RLR05C6R98FSRE8Vishay Dale0541-RLR05C6R98FSRE8TR-NDkr.46.67825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.51.17952kr.25,589.76
Manufacturers Standard Package
Unit Price without VAT:kr.51.17952
Unit Price with VAT:kr.63.97440