RLR05C6803GRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.82019
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.15500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.90540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.106.12210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.99290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.27312
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.00048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.14401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.64427
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.05109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.43456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.33648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.64407
Datasheet
680 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6803GRR36

DigiKey Part Number
541-RLR05C6803GRR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C6803GRR36
Description
RES 680K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C6803FRB14Vishay Dale0541-RLR05C6803FRB14-NDkr.68.82019Parametric Equivalent
RLR05C6803FRR36Vishay Dale0541-RLR05C6803FRR36TR-NDkr.68.15500Parametric Equivalent
RLR05C6803GRB14Vishay Dale0RLR05C6803GRB14-NDkr.0.00000Parametric Equivalent
RLR05C6803GRB1419Vishay Dale0541-RLR05C6803GRB1419-NDkr.94.90540Parametric Equivalent
RLR05C6803GRBSLVishay Dale0RLR05C6803GRBSL-NDkr.106.12210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.33.04725kr.165,236.25
Manufacturers Standard Package
Unit Price without VAT:kr.33.04725
Unit Price with VAT:kr.41.30906