RLR05C6801GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.33470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.33470
Datasheet

Direct


Vishay Dale
In Stock: 116
Unit Price: kr.54.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.33470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.23732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.59369
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.95598
Datasheet
6.8 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6801GPBSL

DigiKey Part Number
RLR05C6801GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C6801GPBSL
Description
RES 6.8K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C6801GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C6801GMB14Vishay Dale0RLR05C6801GMB14-NDkr.29.33470Direct
RLR05C6801GRB14Vishay Dale0RLR05C6801GRB14-NDkr.29.33470Direct
RLR05C6801GSB14Vishay Dale116RLR05C6801GSB14-NDkr.54.74000Direct
RLR05C6801GPB14Vishay Dale0541-RLR05C6801GPB14-NDkr.29.33470Parametric Equivalent
RLR05C6801GPR36Vishay Dale0541-RLR05C6801GPR36TR-NDkr.7.44884Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.34.45180kr.3,445.18
Manufacturers Standard Package
Unit Price without VAT:kr.34.45180
Unit Price with VAT:kr.43.06475