RLR05C6203GPB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.89.99950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.04725
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.27312
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.14401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.18702
Datasheet
620 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6203GPB14

DigiKey Part Number
RLR05C6203GPB14-ND
Manufacturer
Manufacturer Product Number
RLR05C6203GPB14
Description
RES 620K OHM 2% 1/8W AXIAL
Customer Reference
Detailed Description
620 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C6203GPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C6203GRB14Vishay Dale0RLR05C6203GRB14-NDkr.89.99950Direct
RLR05C6203GPR36Vishay Dale0541-RLR05C6203GPR36TR-NDkr.33.04725Parametric Equivalent
RLR05C6203GPRE5Vishay Dale0541-RLR05C6203GPRE5TR-NDkr.37.27312Parametric Equivalent
RLR05C6203GPRE6Vishay Dale0541-RLR05C6203GPRE6TR-NDkr.35.14401Parametric Equivalent
RLR05C6203GPRSLVishay Dale0RLR05C6203GPRSL-NDkr.44.18702Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types