Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C6193FRBSL | |
|---|---|
DigiKey Part Number | RLR05C6193FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C6193FRBSL |
Description | RES 619K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C6193FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C6193FPB14 | Vishay Dale | 0 | RLR05C6193FPB14-ND | kr.97.78500 | Direct |
| RLR05C6193FRB14 | Vishay Dale | 0 | RLR05C6193FRB14-ND | kr.97.78500 | Parametric Equivalent |
| RLR05C6193FRR36 | Vishay Dale | 0 | 541-RLR05C6193FRR36TR-ND | kr.34.15675 | Parametric Equivalent |
| RLR05C6193FRRE5 | Vishay Dale | 0 | 541-RLR05C6193FRRE5TR-ND | kr.38.41812 | Parametric Equivalent |
| RLR05C6193FRRE6 | Vishay Dale | 0 | 541-RLR05C6193FRRE6TR-ND | kr.36.23373 | Parametric Equivalent |


