RLR05C6042FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.71840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.83026
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.69538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.02419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.50762
Datasheet
60.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6042FRB14

DigiKey Part Number
541-RLR05C6042FRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C6042FRB14
Description
RES 60.4K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C6042FRBSLVishay Dale0RLR05C6042FRBSL-NDkr.35.71840Parametric Equivalent
RLR05C6042FRR36Vishay Dale0541-RLR05C6042FRR36TR-NDkr.7.83026Parametric Equivalent
RLR05C6042FRRE5Vishay Dale0541-RLR05C6042FRRE5TR-NDkr.9.69538Parametric Equivalent
RLR05C6042FRRE6Vishay Dale0541-RLR05C6042FRRE6TR-NDkr.9.02419Parametric Equivalent
RLR05C6042FRRSLVishay Dale0RLR05C6042FRRSL-NDkr.11.50762Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.02890kr.3,002.89
Manufacturers Standard Package
Unit Price without VAT:kr.30.02890
Unit Price with VAT:kr.37.53613