Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5R62FSRE819 | |
|---|---|
DigiKey Part Number | 541-RLR05C5R62FSRE819TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C5R62FSRE819 |
Description | RES 5.62 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5R62FSB14 | Vishay Dale | 0 | RLR05C5R62FSB14-ND | kr.114.74580 | Parametric Equivalent |
| RLR05C5R62FSBSL | Vishay Dale | 0 | RLR05C5R62FSBSL-ND | kr.135.48010 | Parametric Equivalent |
| RLR05C5R62FSBSL19 | Vishay Dale | 0 | 541-RLR05C5R62FSBSL19-ND | kr.141.40170 | Parametric Equivalent |
| RLR05C5R62FSR36 | Vishay Dale | 0 | 541-RLR05C5R62FSR36TR-ND | kr.46.67825 | Parametric Equivalent |
| RLR05C5R62FSR3619 | Vishay Dale | 0 | 541-RLR05C5R62FSR3619TR-ND | kr.51.35400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.51.35400 | kr.102,708.00 |
| Unit Price without VAT: | kr.51.35400 |
|---|---|
| Unit Price with VAT: | kr.64.19250 |


