RLR05C5R36FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.74580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.48010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.17952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.39417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.96393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.67825
Datasheet
5.36 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C5R36FSRSL

DigiKey Part Number
RLR05C5R36FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C5R36FSRSL
Description
RES 5.36 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.36 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C5R36FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C5R36FSB14Vishay Dale0RLR05C5R36FSB14-NDkr.114.74580Parametric Equivalent
RLR05C5R36FSBSLVishay Dale0RLR05C5R36FSBSL-NDkr.135.48010Parametric Equivalent
RLR05C5R36FSRE5Vishay Dale0541-RLR05C5R36FSRE5TR-NDkr.51.17952Parametric Equivalent
RLR05C5R36FSRE6Vishay Dale0541-RLR05C5R36FSRE6TR-NDkr.48.39417Parametric Equivalent
RLR05C5R36FSRE7Vishay Dale0541-RLR05C5R36FSRE7TR-NDkr.46.96393Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.60.87072kr.30,435.36
Unit Price without VAT:kr.60.87072
Unit Price with VAT:kr.76.08840