
RLR05C56R0GSB14 | |
|---|---|
DigiKey Part Number | RLR05C56R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C56R0GSB14 |
Description | RES 56 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C56R0GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.27300 | kr.112.73 |
| 25 | kr.9.74320 | kr.243.58 |
| 50 | kr.8.78480 | kr.439.24 |
| 100 | kr.7.97000 | kr.797.00 |
| 300 | kr.6.92117 | kr.2,076.35 |
| 500 | kr.6.51840 | kr.3,259.20 |
| 1.000 | kr.6.04386 | kr.6,043.86 |
| 5.000 | kr.5.19962 | kr.25,998.10 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

