
RLR05C51R0GSB14 | |
|---|---|
DigiKey Part Number | RLR05C51R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C51R0GSB14 |
Description | RES 51 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C51R0GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.11.61500 | kr.116.15 |
| 25 | kr.10.04520 | kr.251.13 |
| 50 | kr.9.05860 | kr.452.93 |
| 100 | kr.8.22110 | kr.822.11 |
| 300 | kr.7.14307 | kr.2,142.92 |
| 500 | kr.6.72902 | kr.3,364.51 |
| 1.000 | kr.6.24116 | kr.6,241.16 |
| 5.000 | kr.5.37320 | kr.26,866.00 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

