RLR05C51R0GPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.81360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.28190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.48174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.54237
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.99008
Datasheet
51 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C51R0GPR36

DigiKey Part Number
541-RLR05C51R0GPR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C51R0GPR36
Description
RES 51 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
51 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C51R0GPB14Vishay Dale0541-RLR05C51R0GPB14-NDkr.42.81360Parametric Equivalent
RLR05C51R0GPBSLVishay Dale0RLR05C51R0GPBSL-NDkr.50.28190Parametric Equivalent
RLR05C51R0GPRE5Vishay Dale0541-RLR05C51R0GPRE5TR-NDkr.13.48174Parametric Equivalent
RLR05C51R0GPRE6Vishay Dale0541-RLR05C51R0GPRE6TR-NDkr.12.54237Parametric Equivalent
RLR05C51R0GPRSLVishay Dale0RLR05C51R0GPRSL-NDkr.15.99008Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.36750kr.36,837.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.36750
Unit Price with VAT:kr.9.20938