Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5101GSB1419 | |
|---|---|
DigiKey Part Number | 541-RLR05C5101GSB1419-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C5101GSB1419 |
Description | RES 5.1K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5101FSB14 | Vishay Dale | 0 | 541-RLR05C5101FSB14-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C5101FSRE6 | Vishay Dale | 0 | 541-RLR05C5101FSRE6TR-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C5101GSB14 | Vishay Dale | 153 | 541-RLR05C5101GSB14-ND | kr.50.97000 | Parametric Equivalent |
| RLR05C5101GSBSL | Vishay Dale | 0 | RLR05C5101GSBSL-ND | kr.34.07560 | Parametric Equivalent |
| RLR05C5101GSBSL19 | Vishay Dale | 0 | 541-RLR05C5101GSBSL19TR-ND | kr.40.57850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.36530 | kr.3,436.53 |
| Unit Price without VAT: | kr.34.36530 |
|---|---|
| Unit Price with VAT: | kr.42.95663 |


