
RLR05C49R9FRB14 | |
|---|---|
DigiKey Part Number | RLR05C49R9FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C49R9FRB14 |
Description | RES 49.9 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C49R9FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.14.27500 | kr.142.75 |
| 25 | kr.12.37400 | kr.309.35 |
| 50 | kr.11.18160 | kr.559.08 |
| 100 | kr.10.16690 | kr.1,016.69 |
| 300 | kr.8.86267 | kr.2,658.80 |
| 500 | kr.8.36158 | kr.4,180.79 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |

