RLR05C4751FSBSL19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 125
Unit Price: kr.75.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.97440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.83670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.00732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.14451
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.52456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.52456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.79906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.40334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.84377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.00732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.35310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.29055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.03237
Datasheet
4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4751FSBSL19

DigiKey Part Number
541-RLR05C4751FSBSL19-ND
Manufacturer
Manufacturer Product Number
RLR05C4751FSBSL19
Description
RES 4.75K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4751FSB14Vishay Dale125541-RLR05C4751FSB14-NDkr.75.81000Parametric Equivalent
RLR05C4751FSB1419Vishay Dale0541-RLR05C4751FSB1419-NDkr.50.97440Parametric Equivalent
RLR05C4751FSBSLVishay Dale0RLR05C4751FSBSL-NDkr.50.83670Parametric Equivalent
RLR05C4751FSM23Vishay Dale0541-RLR05C4751FSM23-NDkr.20.00732Parametric Equivalent
RLR05C4751FSR36Vishay Dale0541-RLR05C4751FSR36TR-NDkr.11.14451Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.41.71470kr.4,171.47
Manufacturers Standard Package
Unit Price without VAT:kr.41.71470
Unit Price with VAT:kr.52.14338