Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C4703GRM22 | |
|---|---|
DigiKey Part Number | 541-RLR05C4703GRM22-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4703GRM22 |
Description | RES 470K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4703FRB14 | Vishay Dale | 0 | 541-RLR05C4703FRB14-ND | kr.68.82019 | Parametric Equivalent |
| RLR05C4703FRRE6 | Vishay Dale | 0 | 541-RLR05C4703FRRE6TR-ND | kr.68.82019 | Parametric Equivalent |
| RLR05C4703GRB14 | Vishay Dale | 75 | 541-RLR05C4703GRB14-ND | kr.135.36000 | Parametric Equivalent |
| RLR05C4703GRB1419 | Vishay Dale | 0 | 541-RLR05C4703GRB1419-ND | kr.94.90540 | Parametric Equivalent |
| RLR05C4703GRBSL | Vishay Dale | 0 | RLR05C4703GRBSL-ND | kr.106.12210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.64427 | kr.39,644.27 |
| Unit Price without VAT: | kr.39.64427 |
|---|---|
| Unit Price with VAT: | kr.49.55534 |


