
RLR05C4701GSRE6 | |
|---|---|
DigiKey Part Number  | 541-RLR05C4701GSRE6TR-ND - Tape & Reel (TR) 541-RLR05C4701GSRE6CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RLR05C4701GSRE6  | 
Description  | RES 4.7K OHM 2% 1/8W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant, Weldable  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 150°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.066" Dia x 0.150" L (1.68mm x 3.81mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | S (0.001%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 | 
| 10 | kr.10.27800 | kr.102.78 | 
| 25 | kr.8.87560 | kr.221.89 | 
| 50 | kr.7.99740 | kr.399.87 | 
| 100 | kr.7.24930 | kr.724.93 | 
| 250 | kr.6.42968 | kr.1,607.42 | 
| 500 | kr.5.91718 | kr.2,958.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.93018 | kr.6,930.18 | 
| 2.000 | kr.6.47603 | kr.12,952.06 | 
| 3.000 | kr.6.24277 | kr.18,728.31 | 
| 5.000 | kr.5.97897 | kr.29,894.85 | 
| 7.000 | kr.5.82181 | kr.40,752.67 | 
| 10.000 | kr.5.66828 | kr.56,682.80 | 
| Unit Price without VAT: | kr.15.42000 | 
|---|---|
| Unit Price with VAT: | kr.19.27500 | 

