RLR05C4533FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.41812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.23373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.11231
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.37919
Datasheet
453 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4533FRRSL

DigiKey Part Number
RLR05C4533FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4533FRRSL
Description
RES 453K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4533FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4533FRB14Vishay Dale0RLR05C4533FRB14-NDkr.0.00000Parametric Equivalent
RLR05C4533FRBSLVishay Dale0RLR05C4533FRBSL-NDkr.115.34740Parametric Equivalent
RLR05C4533FRRE5Vishay Dale0541-RLR05C4533FRRE5TR-NDkr.38.41812Parametric Equivalent
RLR05C4533FRRE6Vishay Dale0541-RLR05C4533FRRE6TR-NDkr.36.23373Parametric Equivalent
RLR05C4533FRRE7Vishay Dale0541-RLR05C4533FRRE7TR-NDkr.35.11231Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.45.55936kr.22,779.68
Unit Price without VAT:kr.45.55936
Unit Price with VAT:kr.56.94920