Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C4423FRB14 | |
|---|---|
DigiKey Part Number | RLR05C4423FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4423FRB14 |
Description | RES 442K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4423FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4423FRBSL | Vishay Dale | 0 | RLR05C4423FRBSL-ND | kr.115.34740 | Parametric Equivalent |
| RLR05C4423FRRE5 | Vishay Dale | 0 | 541-RLR05C4423FRRE5TR-ND | kr.38.41812 | Parametric Equivalent |
| RLR05C4423FRRE6 | Vishay Dale | 0 | 541-RLR05C4423FRRE6TR-ND | kr.36.23373 | Parametric Equivalent |
| RLR05C4423FRRE7 | Vishay Dale | 0 | 541-RLR05C4423FRRE7TR-ND | kr.35.11231 | Parametric Equivalent |
| RLR05C4423FRRE8 | Vishay Dale | 0 | 541-RLR05C4423FRRE8TR-ND | kr.34.37919 | Parametric Equivalent |


