RLR05C43R0GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.36750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.49985
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.83632
Datasheet
43 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C43R0GRBSL

DigiKey Part Number
RLR05C43R0GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C43R0GRBSL
Description
RES 43 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
43 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C43R0GRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C43R0GSB14Vishay Dale0RLR05C43R0GSB14-NDkr.29.01440Direct
RLR05C43R0GRB14Vishay Dale0RLR05C43R0GRB14-NDkr.29.01440Parametric Equivalent
RLR05C43R0GRR36Vishay Dale0541-RLR05C43R0GRR36TR-NDkr.7.36750Parametric Equivalent
RLR05C43R0GRRE6Vishay Dale0541-RLR05C43R0GRRE6TR-NDkr.8.49985Parametric Equivalent
RLR05C43R0GRRSLVishay Dale0RLR05C43R0GRRSL-NDkr.10.83632Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.34.07560kr.3,407.56
Manufacturers Standard Package
Unit Price without VAT:kr.34.07560
Unit Price with VAT:kr.42.59450