RLR05C4303GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.44.67488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.99320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.107.29380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.68464
Datasheet
430 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4303GPRSL

DigiKey Part Number
RLR05C4303GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4303GPRSL
Description
RES 430K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
430 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4303GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4303GRRSLVishay Dale0RLR05C4303GRRSL-NDkr.44.67488Direct
RLR05C4303GPB14Vishay Dale0RLR05C4303GPB14-NDkr.90.99320Parametric Equivalent
RLR05C4303GPBSLVishay Dale0RLR05C4303GPBSL-NDkr.107.29380Parametric Equivalent
RLR05C4303GPRE5Vishay Dale0541-RLR05C4303GPRE5TR-NDkr.37.68464Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.44.67488kr.22,337.44
Unit Price without VAT:kr.44.67488
Unit Price with VAT:kr.55.84360