Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C4223FRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR05C4223FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C4223FRRE8 |
Description | RES 422K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4223FRB14 | Vishay Dale | 0 | RLR05C4223FRB14-ND | kr.97.78500 | Parametric Equivalent |
| RLR05C4223FRBSL | Vishay Dale | 0 | RLR05C4223FRBSL-ND | kr.115.34740 | Parametric Equivalent |
| RLR05C4223FRRE5 | Vishay Dale | 0 | 541-RLR05C4223FRRE5TR-ND | kr.38.41812 | Parametric Equivalent |
| RLR05C4223FRRE6 | Vishay Dale | 0 | 541-RLR05C4223FRRE6TR-ND | kr.36.23373 | Parametric Equivalent |
| RLR05C4223FRRE7 | Vishay Dale | 0 | 541-RLR05C4223FRRE7TR-ND | kr.35.11231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.34.37919 | kr.68,758.38 |
| Unit Price without VAT: | kr.34.37919 |
|---|---|
| Unit Price with VAT: | kr.42.97399 |


