RLR05C4123FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.97.78500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.41812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.23373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.37919
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.55936
Datasheet
412 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4123FRRE7

DigiKey Part Number
541-RLR05C4123FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C4123FRRE7
Description
RES 412K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
412 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C4123FRB14Vishay Dale0RLR05C4123FRB14-NDkr.97.78500Parametric Equivalent
RLR05C4123FRBSLVishay Dale0RLR05C4123FRBSL-NDkr.115.34740Parametric Equivalent
RLR05C4123FRRE5Vishay Dale0541-RLR05C4123FRRE5TR-NDkr.38.41812Parametric Equivalent
RLR05C4123FRRE6Vishay Dale0541-RLR05C4123FRRE6TR-NDkr.36.23373Parametric Equivalent
RLR05C4123FRRE8Vishay Dale0541-RLR05C4123FRRE8TR-NDkr.34.37919Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.35.11231kr.52,668.47
Manufacturers Standard Package
Unit Price without VAT:kr.35.11231
Unit Price with VAT:kr.43.89039