
RLR05C39R0GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C39R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C39R0GSB14 |
Description | RES 39 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C39R0GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.75000 | kr.57.75 |
| 10 | kr.39.81900 | kr.398.19 |
| 25 | kr.34.96000 | kr.874.00 |
| 50 | kr.31.91920 | kr.1,595.96 |
| 100 | kr.29.33470 | kr.2,933.47 |
| 300 | kr.26.01030 | kr.7,803.09 |
| 500 | kr.24.73414 | kr.12,367.07 |
| 1.000 | kr.23.23093 | kr.23,230.93 |
| Unit Price without VAT: | kr.57.75000 |
|---|---|
| Unit Price with VAT: | kr.72.18750 |

