RLR05C3923FPRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.45.55936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.97.78500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.38.41812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.23373
Datasheet
392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3923FPRSL

DigiKey Part Number
RLR05C3923FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3923FPRSL
Description
RES 392K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3923FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3923FRRSLVishay Dale0RLR05C3923FRRSL-NDkr.45.55936Direct
RLR05C3923FPB14Vishay Dale0RLR05C3923FPB14-NDkr.97.78500Parametric Equivalent
RLR05C3923FPBSLVishay Dale0RLR05C3923FPBSL-NDkr.115.34740Parametric Equivalent
RLR05C3923FPRE5Vishay Dale0541-RLR05C3923FPRE5TR-NDkr.38.41812Parametric Equivalent
RLR05C3923FPRE6Vishay Dale0541-RLR05C3923FPRE6TR-NDkr.36.23373Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types