RLR05C3741FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.70100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.35.32840
Datasheet

Direct


Vishay Dale
In Stock: 500
Unit Price: kr.18.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.32840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.92564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.38194
Datasheet
3.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3741FRB14

DigiKey Part Number
RLR05C3741FRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3741FRB14
Description
RES 3.74K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3741FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3741FMB14Vishay Dale0RLR05C3741FMB14-NDkr.29.70100Direct
RLR05C3741FPBSLVishay Dale0RLR05C3741FPBSL-NDkr.35.32840Direct
RLR05C3741FSB14Vishay Dale500RLR05C3741FSB14-NDkr.18.20000Direct
RLR05C3741FRBSLVishay Dale0RLR05C3741FRBSL-NDkr.35.32840Parametric Equivalent
RLR05C3741FRRE6Vishay Dale0541-RLR05C3741FRRE6TR-NDkr.8.92564Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.70100kr.2,970.10
Manufacturers Standard Package
Unit Price without VAT:kr.29.70100
Unit Price with VAT:kr.37.12625