RLR05C3402FSRE519 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.30820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.15590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.29551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.29551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.55686
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.10294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.86979
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.71739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.78246
Datasheet
34 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3402FSRE519

DigiKey Part Number
541-RLR05C3402FSRE519TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3402FSRE519
Description
RES 34K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3402FSB14Vishay Dale0RLR05C3402FSB14-NDkr.20.30820Parametric Equivalent
RLR05C3402FSBSLVishay Dale0RLR05C3402FSBSL-NDkr.24.15590Parametric Equivalent
RLR05C3402FSK36Vishay Dale0541-RLR05C3402FSK36TR-NDkr.5.29551Parametric Equivalent
RLR05C3402FSR36Vishay Dale0541-RLR05C3402FSR36TR-NDkr.5.29551Parametric Equivalent
RLR05C3402FSRE5Vishay Dale0541-RLR05C3402FSRE5TR-NDkr.6.55686Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.87402kr.7,437.01
Manufacturers Standard Package
Unit Price without VAT:kr.14.87402
Unit Price with VAT:kr.18.59253