
RLR05C33R2FSB14 | |
|---|---|
DigiKey Part Number | RLR05C33R2FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C33R2FSB14 |
Description | RES 33.2 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C33R2FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.13.66300 | kr.136.63 |
| 25 | kr.11.83800 | kr.295.95 |
| 50 | kr.10.69440 | kr.534.72 |
| 100 | kr.9.72110 | kr.972.11 |
| 300 | kr.8.46920 | kr.2,540.76 |
| 500 | kr.7.98840 | kr.3,994.20 |
| 1.000 | kr.7.42192 | kr.7,421.92 |
| 5.000 | kr.6.41420 | kr.32,071.00 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

