RLR05C30R0GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.05086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.36750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.13644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.83632
Datasheet
30 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C30R0GRRE6

DigiKey Part Number
541-RLR05C30R0GRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C30R0GRRE6
Description
RES 30 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C30R0FRRE6Vishay Dale0541-RLR05C30R0FRRE6TR-NDkr.17.05086Parametric Equivalent
RLR05C30R0GRB14Vishay Dale0RLR05C30R0GRB14-NDkr.29.01440Parametric Equivalent
RLR05C30R0GRR36Vishay Dale0541-RLR05C30R0GRR36TR-NDkr.7.36750Parametric Equivalent
RLR05C30R0GRRE5Vishay Dale0541-RLR05C30R0GRRE5TR-NDkr.9.13644Parametric Equivalent
RLR05C30R0GRRSLVishay Dale0541-RLR05C30R0GRRSL-NDkr.10.83632Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.49985kr.8,499.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.49985
Unit Price with VAT:kr.10.62481