RLR05C3091FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.73900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.73900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.84377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.37834
Datasheet
3.09 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3091FRBSL

DigiKey Part Number
RLR05C3091FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C3091FRBSL
Description
RES 3.09K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3091FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3091FSB14Vishay Dale0RLR05C3091FSB14-NDkr.42.73900Direct
RLR05C3091FRB14Vishay Dale0541-RLR05C3091FRB14-NDkr.42.73900Parametric Equivalent
RLR05C3091FRRE6Vishay Dale0541-RLR05C3091FRRE6TR-NDkr.12.84377Parametric Equivalent
RLR05C3091FRRSLVishay Dale0RLR05C3091FRRSL-NDkr.16.37834Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.32840kr.3,532.84
Manufacturers Standard Package
Unit Price without VAT:kr.35.32840
Unit Price with VAT:kr.44.16050