RLR05C3013FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.97.78500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.45.55936
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.45.55936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.71670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.72060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.58981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.94500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.66975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.97362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.11706
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.75335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.58981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.75335
Datasheet
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3013FSRSL

DigiKey Part Number
RLR05C3013FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3013FSRSL
Description
RES 301K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3013FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3013FMB14Vishay Dale0RLR05C3013FMB14-NDkr.97.78500Direct
RLR05C3013FPRSLVishay Dale0RLR05C3013FPRSL-NDkr.45.55936Direct
RLR05C3013FRRSLVishay Dale0RLR05C3013FRRSL-NDkr.45.55936Direct
RLR05C3013FSB14Vishay Dale0RLR05C3013FSB14-NDkr.0.00000Parametric Equivalent
RLR05C3013FSBSLVishay Dale0RLR05C3013FSBSL-NDkr.82.71670Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.36.05646kr.18,028.23
Unit Price without VAT:kr.36.05646
Unit Price with VAT:kr.45.07058