
| RLR05C3003GRB14 | |
|---|---|
| DigiKey Part Number | RLR05C3003GRB14-ND | 
| Manufacturer | |
| Manufacturer Product Number | RLR05C3003GRB14 | 
| Description | RES 300K OHM 2% 1/8W AXIAL | 
| Manufacturer Standard Lead Time | 57 Weeks | 
| Customer Reference | |
| Detailed Description | 300 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RLR05C3003GRB14 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Moisture Resistant, Weldable | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.60000 | kr.17.60 | 
| 10 | kr.11.72500 | kr.117.25 | 
| 25 | kr.10.14000 | kr.253.50 | 
| 50 | kr.9.14440 | kr.457.22 | 
| 100 | kr.8.29890 | kr.829.89 | 
| 300 | kr.7.21067 | kr.2,163.20 | 
| 500 | kr.6.79270 | kr.3,396.35 | 
| Unit Price without VAT: | kr.17.60000 | 
|---|---|
| Unit Price with VAT: | kr.22.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark