RLR05C3000GSR3619 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.23912
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 50
Unit Price: kr.47.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.74480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.45180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.02660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.23732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.59032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.59369
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.63471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.26313
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.14392
Datasheet
300 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3000GSR3619

DigiKey Part Number
541-RLR05C3000GSR3619TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3000GSR3619
Description
RES 300 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
300 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3000FSB14Vishay Dale0541-RLR05C3000FSB14-NDkr.17.23912Parametric Equivalent
RLR05C3000GSB14Vishay Dale50541-RLR05C3000GSB14-NDkr.47.31000Parametric Equivalent
RLR05C3000GSB1419Vishay Dale0541-RLR05C3000GSB1419-NDkr.34.74480Parametric Equivalent
RLR05C3000GSBSLVishay Dale0RLR05C3000GSBSL-NDkr.34.45180Parametric Equivalent
RLR05C3000GSBSL19Vishay Dale0541-RLR05C3000GSBSL19-NDkr.41.02660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.93507kr.59,675.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.93507
Unit Price with VAT:kr.14.91884