RLR05C2803FSRE719 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.64140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.20910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.36730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.63858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.22886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.36254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.26506
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.99121
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.26506
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.14460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.79530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.66880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.63506
Datasheet
280 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2803FSRE719

DigiKey Part Number
541-RLR05C2803FSRE719TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C2803FSRE719
Description
RES 280K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C2803FSB14Vishay Dale0RLR05C2803FSB14-NDkr.22.64140Parametric Equivalent
RLR05C2803FSBSLVishay Dale0RLR05C2803FSBSL-NDkr.25.20910Parametric Equivalent
RLR05C2803FSBSL19Vishay Dale0541-RLR05C2803FSBSL19TR-NDkr.30.36730Parametric Equivalent
RLR05C2803FSR3619Vishay Dale0541-RLR05C2803FSR3619TR-NDkr.9.63858Parametric Equivalent
RLR05C2803FSRE5Vishay Dale0541-RLR05C2803FSRE5TR-NDkr.7.22886Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.9.99121kr.14,986.82
Manufacturers Standard Package
Unit Price without VAT:kr.9.99121
Unit Price with VAT:kr.12.48901