RLR05C2701GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.83632
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.83632
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.07560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.36750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.13644
Datasheet
2.7 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2701GPRSL

DigiKey Part Number
RLR05C2701GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C2701GPRSL
Description
RES 2.7K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C2701GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C2701GRRSLVishay Dale0RLR05C2701GRRSL-NDkr.10.83632Direct
RLR05C2701GSRSLVishay Dale0RLR05C2701GSRSL-NDkr.10.83632Direct
RLR05C2701GPB14Vishay Dale0RLR05C2701GPB14-NDkr.29.01440Parametric Equivalent
RLR05C2701GPBSLVishay Dale0RLR05C2701GPBSL-NDkr.34.07560Parametric Equivalent
RLR05C2701GPR36Vishay Dale0541-RLR05C2701GPR36TR-NDkr.7.36750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.83632kr.5,418.16
Unit Price without VAT:kr.10.83632
Unit Price with VAT:kr.13.54540