Direct
Direct
Parametric Equivalent
Parametric Equivalent

RLR05C2673FPRSL | |
|---|---|
DigiKey Part Number  | RLR05C2673FPRSL-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RLR05C2673FPRSL  | 
Description  | RES 267K OHM 1% 1/8W AXIAL  | 
Customer Reference  | |
Detailed Description  | 267 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RLR05C2673FPRSL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant, Weldable  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 150°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.066" Dia x 0.150" L (1.68mm x 3.81mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | P (0.1%)  | |
Base Product Number  | 


