RLR05C2403GMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.34.07560
Datasheet

Direct


Vishay Dale
In Stock: 459
Unit Price: kr.17.44000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.00360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.07560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.49985
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet
240 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2403GMB14

DigiKey Part Number
RLR05C2403GMB14-ND
Manufacturer
Manufacturer Product Number
RLR05C2403GMB14
Description
RES 240K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
240 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C2403GMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C2403GPBSLVishay Dale0RLR05C2403GPBSL-NDkr.34.07560Direct
RLR05C2403GRB14Vishay Dale459RLR05C2403GRB14-NDkr.17.44000Direct
RLR05C2403GSB14Vishay Dale0RLR05C2403GSB14-NDkr.22.00360Direct
RLR05C2403GMBSLVishay Dale0RLR05C2403GMBSL-NDkr.34.07560Parametric Equivalent
RLR05C2403GMRE6Vishay Dale0541-RLR05C2403GMRE6TR-NDkr.8.49985Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.01440kr.2,901.44
Manufacturers Standard Package
Unit Price without VAT:kr.29.01440
Unit Price with VAT:kr.36.26800