Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C2402GSBSL19 | |
|---|---|
DigiKey Part Number | 541-RLR05C2402GSBSL19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C2402GSBSL19 |
Description | RES 24K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C2402FSB14 | Vishay Dale | 0 | 541-RLR05C2402FSB14-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C2402FSRE5 | Vishay Dale | 0 | 541-RLR05C2402FSRE5TR-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C2402FSRE6 | Vishay Dale | 0 | 541-RLR05C2402FSRE6TR-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C2402FSRE7 | Vishay Dale | 0 | 541-RLR05C2402FSRE7TR-ND | kr.16.45809 | Parametric Equivalent |
| RLR05C2402FSRE8 | Vishay Dale | 0 | 541-RLR05C2402FSRE8TR-ND | kr.16.07057 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.57850 | kr.4,057.85 |
| Unit Price without VAT: | kr.40.57850 |
|---|---|
| Unit Price with VAT: | kr.50.72313 |


