RLR05C2402GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Direct


Vishay Dale
In Stock: 90
Unit Price: kr.46.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.36750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.83632
Datasheet
24 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2402GMBSL

DigiKey Part Number
RLR05C2402GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C2402GMBSL
Description
RES 24K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C2402GMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C2402GPB14Vishay Dale0RLR05C2402GPB14-NDkr.29.01440Direct
RLR05C2402GRB14Vishay Dale0RLR05C2402GRB14-NDkr.29.01440Direct
RLR05C2402GSB14Vishay Dale90541-RLR05C2402GSB14-NDkr.46.79000Direct
RLR05C2402GMB14Vishay Dale0RLR05C2402GMB14-NDkr.29.01440Parametric Equivalent
RLR05C2402GMR36Vishay Dale0541-RLR05C2402GMR36TR-NDkr.7.36750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.34.07560kr.3,407.56
Manufacturers Standard Package
Unit Price without VAT:kr.34.07560
Unit Price with VAT:kr.42.59450