RLR05C23R2FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.70100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.32840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.92564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.58465
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.36177
Datasheet
23.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C23R2FSRSL

DigiKey Part Number
RLR05C23R2FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C23R2FSRSL
Description
RES 23.2 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C23R2FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C23R2FSB14Vishay Dale0RLR05C23R2FSB14-NDkr.29.70100Parametric Equivalent
RLR05C23R2FSBSLVishay Dale0RLR05C23R2FSBSL-NDkr.35.32840Parametric Equivalent
RLR05C23R2FSRE5Vishay Dale0541-RLR05C23R2FSRE5TR-NDkr.9.58950Parametric Equivalent
RLR05C23R2FSRE6Vishay Dale0541-RLR05C23R2FSRE6TR-NDkr.8.92564Parametric Equivalent
RLR05C23R2FSRE7Vishay Dale0541-RLR05C23R2FSRE7TR-NDkr.8.58465Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.38194kr.5,690.97
Unit Price without VAT:kr.11.38194
Unit Price with VAT:kr.14.22743