
RLR05C2322FSB14 | |
|---|---|
DigiKey Part Number | RLR05C2322FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2322FSB14 |
Description | RES 23.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2322FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.14.11900 | kr.141.19 |
| 25 | kr.12.23880 | kr.305.97 |
| 50 | kr.11.05940 | kr.552.97 |
| 100 | kr.10.05590 | kr.1,005.59 |
| 300 | kr.8.76590 | kr.2,629.77 |
| 500 | kr.8.27028 | kr.4,135.14 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |

