Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C2202GRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR05C2202GRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C2202GRRE7 |
Description | RES 22K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C2202FRB14 | Vishay Dale | 0 | 541-RLR05C2202FRB14-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C2202GRB14 | Vishay Dale | 0 | RLR05C2202GRB14-ND | kr.29.01440 | Parametric Equivalent |
| RLR05C2202GRBSL | Vishay Dale | 0 | RLR05C2202GRBSL-ND | kr.34.07560 | Parametric Equivalent |
| RLR05C2202GRM22 | Vishay Dale | 0 | 541-RLR05C2202GRM22-ND | kr.13.48581 | Parametric Equivalent |
| RLR05C2202GRM23 | Vishay Dale | 0 | 541-RLR05C2202GRM23-ND | kr.13.48581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.17289 | kr.12,259.34 |
| Unit Price without VAT: | kr.8.17289 |
|---|---|
| Unit Price with VAT: | kr.10.21611 |


