Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C2200GPBSL | |
|---|---|
DigiKey Part Number | RLR05C2200GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2200GPBSL |
Description | RES 220 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2200GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C2200GMB14 | Vishay Dale | 0 | RLR05C2200GMB14-ND | kr.29.01440 | Direct |
| RLR05C2200GRB14 | Vishay Dale | 0 | RLR05C2200GRB14-ND | kr.29.01440 | Direct |
| RLR05C2200GSB14 | Vishay Dale | 149 | RLR05C2200GSB14-ND | kr.45.08000 | Direct |
| RLR05C2200FPB14 | Vishay Dale | 0 | 541-RLR05C2200FPB14-ND | kr.17.05086 | Parametric Equivalent |
| RLR05C2200FPRE5 | Vishay Dale | 0 | 541-RLR05C2200FPRE5TR-ND | kr.17.05086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.07560 | kr.3,407.56 |
| Unit Price without VAT: | kr.34.07560 |
|---|---|
| Unit Price with VAT: | kr.42.59450 |


